Microchip 24AA02 Series EEPROM

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 256x8 - 1.8V 1.126In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year 0 C + 70 C 24AA02 Tube
Microchip Technology EEPROM 256x8 - 1.8V 3.027In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE IND 9.180In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 18.131In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 5.629In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 3.201In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Tube

Microchip Technology EEPROM 256x8 - 1.8V 1.108In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA02 Tube
Microchip Technology EEPROM 256x8 - 1.8V 657In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Tube

Microchip Technology EEPROM 256x8 - 1.8V 3.231In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Tube
Microchip Technology EEPROM 256x8 - 1.8V 273In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA02 Tube
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE IND 3.179In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SC-70-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 1.971In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 1.641In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 100 kHz 256 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA02 Tube
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

2 kbit 2-Wire, I2C 100 kHz 256 x 8 DFN-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Reel