EEPROM

Results: 433
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3.188In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3.896In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4.742In Stock
Min.: 1
Mult.: 1
: 5.000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit SPI bus EEPROM with high-speed clock 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit SPI 20 MHz 1 k x 8 MLP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 16K 3.667In Stock
Min.: 1
Mult.: 1
: 4.000

16 kbit SPI 5 MHz 2 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 256 Kbit SPI bus EEPROM with high speed clock 1.543In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit SPI 10 MHz 32 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 5.018In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Tube
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 10.925In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R
STMicroelectronics EEPROM 16-Kbit SPI bus EEPROM with high-speed clock 3.900In Stock
Min.: 1
Mult.: 1
: 5.000

16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 2.939In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 4.087In Stock
Min.: 1
Mult.: 1
: 4.000

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 2.400In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Mbit SPI bus EEPROM with high-speed clock 1.781In Stock
Min.: 1
Mult.: 1
: 4.000

2 Mb SPI 16 MHz TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105C operation 1.400In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit I2C 1 MHz 16 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105C operation 1.400In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit I2C 1 MHz 32 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512-Kbit serial I2C bus EEPROM 105C operation 1.726In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit I2C 1 MHz 64 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105C operation 1.799In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105C operation 1.800In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit I2C 1 MHz 1024 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105C operation 1.755In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit I2C 1 MHz 2048 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105C operation 1.755In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit I2C 1 MHz 4 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing 9.804In Stock
Min.: 1
Mult.: 1
: 10.000

64 kbit I2C 1 MHz 8 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64X-DRE Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1-Mbit SPI bus EEPROM with high-speed clock 1.509In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mb SPI 16 MHz SO-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 6.767In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM with configurable device address and software write protection registers 9.262In Stock
Min.: 1
Mult.: 1
: 10.000

2 Mbit I2C 1 MHz 256 k x 8 WLCSP-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Mbit serial I2C bus EEPROM with configurable device address 2.708In Stock
Min.: 1
Mult.: 1
: 2.500

2 Mbit I2C 1 MHz 256 k x 8 SO-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel