STMicroelectronics M93C46-W Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 1K (64x8 or 32x16) 10.365In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Kbit (128 x 8) 2.5V to 5.5V EEProm 4.764In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Tube
STMicroelectronics EEPROM 1K (64x8 or 32x16) 779In Stock
40.000On Order
Min.: 1
Mult.: 1
: 2.500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel