onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi EEPROM 4KB I2C SER EEPROM FOR LOW VCC RANGE 2.487In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit I2C 1 MHz 128 x 16 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM LOW VC 2.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit I2C 1 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape

onsemi EEPROM 8KB I2C SER EEPROM FOR LOW VCC RANGE 2.524In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM LOW VC 4.327In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit I2C 1 MHz 1 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM UDFN WETTABLE FLANKS (FOR LOW VCC RANGE) 1.332In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit 2-Wire, I2C 1 MHz 512 x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM LOW VC 690In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape, MouseReel
onsemi EEPROM LOW VCC RANGE 16KB I2C SER EEPROM UDFN WETTABLE FLANKS 3.272In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape
onsemi EEPROM USR 16KB I2C SER EEPROM (NO PAGE ID) FOR TSOP-5 PACKAGE 3.123In Stock
Min.: 1
Mult.: 1
Reel: 3.000
TSOP-5 NV24C16LV Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM LOW VC 1.971In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit I2C 1 MHz 128 x 32 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV Reel, Cut Tape

onsemi EEPROM 64KB I2C SER EEPROM FOR LOW VCC RANGE 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit 2-Wire, I2C 1 MHz 2 k x 32 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB SPI SER CMOS EE PROM 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit SPI 10 MHz 128 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C NV25010 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 4KB SPI SER CMOS EE PROM S 3.546In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25040 AEC-Q101 Reel, Cut Tape

onsemi EEPROM 32KB SPI SER CMOS E EPROM 2.387In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25320 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 32KB SPI SER CMOS E EPROM 2.592In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25320 AEC-Q101 Reel, Cut Tape

onsemi EEPROM 64KB SPI SER CMOS E EPROM 899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25640 AEC-Q101 Reel, Cut Tape
onsemi CAT24S128C4UTR
onsemi EEPROM 128KB I2C CMOS SERIAL EEP 4.344In Stock
Min.: 1
Mult.: 1
Reel: 5.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 400 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C CAT24S128 Reel, Cut Tape, MouseReel
onsemi CAT93C86BVI-GT3
onsemi EEPROM 16KB MICROWIRE SER EEPROM 2.865In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CAT93C86B Reel, Cut Tape
onsemi N21C21ASNDT3G
onsemi EEPROM 1K-bit serial EPROM containing programmed, unique 48-bit identification number 2.562In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit 1-Wire 128 x 8 SOT-23-3 5 us 2.65 V 5.5 V SMD/SMT - 20 C + 70 C N21C21A Reel, Cut Tape, MouseReel
onsemi N93C66BT3ETAG
onsemi EEPROM 4KB MICROWIRE SER EEPROM 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

N93C66 Reel, Cut Tape, MouseReel
onsemi NV24C04UVLT2G
onsemi EEPROM 4KB I2C SER EEPROM 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NV24C04LV Reel, Cut Tape
onsemi NV24C16MUW3VTBG
onsemi EEPROM 16KB I2C SER EEPROM UDFN WETTABLE FLANKS 2.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NV24C16MUW Reel, Cut Tape
onsemi NV24C16UVLT2G
onsemi EEPROM 16KB I2C SER EEPROM FOR VCC=1.7V 2.343In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape
onsemi NV24C32UVLT2G
onsemi EEPROM 32KB I2C SER EEPROM 1.800In Stock
3.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV Reel, Cut Tape
onsemi NV24C512MUW3VTBG
onsemi EEPROM 512KB I2C SER EEPROM UDFN WETTABLE FLANKS 1.912In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NV24C512MUW Reel, Cut Tape
onsemi NV24C64UVLT2G
onsemi EEPROM 64KB I2C SER EEPROM FOR VCC=1.7V 2.685In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NV24C64LV Reel, Cut Tape, MouseReel