onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi EEPROM 1KB SPI SER CMOS EE PROM 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit SPI 10 MHz 128 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C NV25010 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 128 KBI2C CMOS 319In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT - 40 C + 85 C
onsemi NV34C02MUW3VTBG
onsemi EEPROM 2KB SER SPD EEPROM UDFN WETTABLE FLANKS 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000
NV34C02 Reel, Cut Tape
onsemi EEPROM 512KB I2C SER EEPROM 663In Stock
33.000Expected 30/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM
15.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM
29.430On Order
Min.: 1
Mult.: 1
Reel: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-4 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB I2C SERIAL EEPROM
3.641On Order
Min.: 1
Mult.: 1
Reel: 3.000

1 Mbit I2C 1 MHz SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT24M01LV Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM
2.997Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM FOR VCC=1.7V
3.000Expected 17/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25040LV Reel, Cut Tape
onsemi EEPROM 512KB I2C SER EEPROM
489Expected 26/05/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Tube
onsemi EEPROM 64-kb I2C Serial EEPROM Memory
5.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

64 kbit I2C 100 kHz 8 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape
onsemi EEPROM 2KB I2C SER EEPROM SPD
4.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB MICROWIRE SER EEPROM
3.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit Serial 4 MHz 128 x 8 SOIC-8 1.65 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 4-kb I2C CMOS Serial EEPROM Memory - Automotive Grade
5.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit I2C 100 kHz 512 x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 Reel, Cut Tape
onsemi EEPROM 8-kb I2C CMOS Serial EEPROM Memory - Automotive Grade
5.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

8 kbit I2C 100 kHz 1 k x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C08 Reel, Cut Tape

onsemi EEPROM 128KB I2C SER EEPROM
2.990Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade
5.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade
5.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
onsemi EEPROM 2KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE
3.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit SPI 20 MHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25020LV Reel, Cut Tape
onsemi EEPROM 2KB SPI SER CMOS EEPROM SOIC8 - LOW VCC RANGE
3.000Expected 07/08/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit SPI 20 MHz 256 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25020LV Reel, Cut Tape

onsemi EEPROM LOW VOLTAGE 128 KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN TSSOP8
3.000Expected 31/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

128 kbit SPI 5 MHz, 10 MHz, 20 MHz 16 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25128LV Reel, Cut Tape
onsemi EEPROM LOW VOLTAGE 128 KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN DFNW8 (WETTABLE FLANK)
3.000Expected 14/08/2026
Min.: 1
Mult.: 1
Reel: 3.000

128 kbit SPI 5 MHz, 10 MHz, 20 MHz 16 k x 8 WDFNW-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25128LV Reel, Cut Tape

onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN TSSOP8
2.990Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN WDFNW8 (WETTABLE FLANK)
2.800Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 WDFNW-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
onsemi NV24C08UVLT2G
onsemi EEPROM 8KB I2C SER EEPROM
3.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

NV24C08LV Reel, Cut Tape