onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 2KB SPI SER CMOS EEPROM 6.052In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 12.716In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25040 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 8.915In Stock
Min.: 1
Mult.: 1
Reel: 3.000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 2.070In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB SPI SER CMOS EEPROM 3.255In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM SPD 36.921In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EEPROM 11.142In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB I2C SER EEPROM 4.775In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB I2C SER EEPROM 4.302In Stock
Min.: 1
Mult.: 1
Reel: 3.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM 11.820In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM 3.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit 2-Wire, I2C 100 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 512-Kb I C CMOS Serial EEPROM - Automotive Grade 3.865In Stock
Min.: 1
Mult.: 1
Reel: 3.000
UDFN-8 CAV24C512 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 4.029In Stock
Min.: 1
Mult.: 1
Reel: 3.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C512 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 3.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOIC-8 CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 5.674In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB SPI SER CMOS EEPROM 3.556In Stock
Min.: 1
Mult.: 1
Reel: 3.000

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS E 4.613In Stock
12.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SOIC-8 CAV25512 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 2.326In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM LOW VCC RANGE 32KB I2C SER EEPROM UDFN WETTABLE FLANKS 12.778In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 UDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV Reel, Cut Tape, MouseReel
onsemi EEPROM LOW VCC RANGE 64KB I2C SER EEPROM UDFN WETTABLE FLANKS 5.379In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit 2-Wire, I2C 1 MHz 2 k x 32 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS 2.269In Stock
Min.: 1
Mult.: 1
Reel: 3.000

512 kbit SPI 10 MHz 64 k x 8 UDFN-8 45 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25512MUW AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS E EPROM 5.589In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25640 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 2.642In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C NV25M01 AEC-Q100 Reel, Cut Tape
onsemi EEPROM 8KB I2C SER EEPROM 3.717In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSOT-23-5 900 ns 1.7 V 5.5 V 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 4.076In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel