AEC-Q101 EEPROM

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 8KB SPI SER CMOS EE PROM S 5.581In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 2.934In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 10 MHz 512 x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C NV25040MUW AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB SPI SER CMOS E EPROM 2.448In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM 600In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit SPI 10 MHz 1 k x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080MUW AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEPROM 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25020MUW AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS E EPROM 4.819In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25640 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS E EPROM 2.867In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 2KB SPI SER CMOS EE PROM S 5.355In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25020 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM 3.344In Stock
Min.: 1
Mult.: 1
: 5.000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 WLCSP-4 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 512-Kb I C CMOS Serial EEPROM - Automotive Grade 233In Stock
Min.: 1
Mult.: 1
: 3.000
UDFN-8 CAV24C512 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB SPI SER CMOS EE PROM 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit SPI 10 MHz 128 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C NV25010 AEC-Q101 Reel, Cut Tape

onsemi EEPROM 2KB SPI SER CMOS EE PROM T 2.967In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C NV25020 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 4KB SPI SER CMOS EE PROM S 2.461In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25040 AEC-Q101 Reel, Cut Tape

onsemi EEPROM 8KB SPI SER CMOS EE PROM T 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 256KB SPI SER CMOS EEPROM 46In Stock
Min.: 1
Mult.: 1
: 3.000

256 kbit SPI 10 MHz 32 k x 8 UDFN-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25256MUW AEC-Q101 Reel, Cut Tape

onsemi EEPROM 32KB SPI SER CMOS E EPROM 2.379In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25320 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 32KB SPI SER CMOS E EPROM 1.891In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25320 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 512KB SPI SER CMOS 127In Stock
3.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3.000

512 kbit SPI 10 MHz 64 k x 8 UDFN-8 45 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25512MUW AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 64KB SPI SER CMOS E EPROM 520In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25640 AEC-Q101 Reel, Cut Tape

onsemi EEPROM 4KB SPI SER CMOS EE PROM T 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C NV25040 AEC-Q101 Reel, Cut Tape
ROHM Semiconductor EEPROM Automotive 125C SPI BUS 1kbit (128x8bit) 45In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit Serial 10 MHz 128 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q101 Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM
15.000On Order
Min.: 1
Mult.: 1
: 3.000

8 kbit SPI 10 MHz 1 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25080WF AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB SPI SER CMOS EE PROM Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3.000

1 kbit SPI 10 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25010 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 1KB SPI SER CMOS EEPROM Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 3.000

1 kbit SPI 10 MHz 128 x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C NV25010MUW AEC-Q101 Reel, Cut Tape, MouseReel