24FC64 Series EEPROM

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 505In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 127In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 2.988In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 2.194In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube

Microchip Technology EEPROM 64K 8K X 8 2.5V HI-SPEED SER EE IND 4.688In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOT-23-5 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 1.722In Stock
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 277In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube

Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 1.269In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 PDIP-8 400 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.300

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V HI-SPEED SER EE IND 1.988In Stock
Min.: 1
Mult.: 1
Reel: 3.300

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 444In Stock
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 3.532In Stock
Min.: 1
Mult.: 1
Reel: 3.300

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND
800Expected 09/03/2026
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND Non-Stocked Lead-Time 30 Weeks
Min.: 2.100
Mult.: 2.100
Reel: 2.100

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel