AT24C01D Series EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 27.802In Stock
Min.: 1
Mult.: 1
: 15.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 19.982In Stock
Min.: 1
Mult.: 1
: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 21.360In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Tube
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 10.077In Stock
15.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 9.866In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 780In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 PDIP-8 450 ns 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C AT24C01D Tube

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind TmP 7.154In Stock
Min.: 1
Mult.: 1
: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 1.793In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Tube