AT24C04C Series EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 13.765In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 9.613In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 7.634In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 4.609In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Tube

Microchip Technology EEPROM 4K(512 X 8)2-WIRE 5 SOT23,1.7V 3.189In Stock
10.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 2.722In Stock
2.800Expected 21/09/2026
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Tube

Microchip Technology EEPROM 4K (512X8) 2-WIRE 1.7V 504In Stock
2.050Expected 23/10/2026
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C04C Tube
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 13 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel