M24C64-F Series EEPROM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 64kB Serial I2C bus 1.7V 1MHz Fast Mode 7.298In Stock
5.000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64kB Serial I2C bus 1.7V 1MHz Fast Mode 16In Stock
8.000On Order
Min.: 1
Mult.: 1
: 4.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 65 Kbit Serial I2C 1.7V to 5.5V EEPROM 648In Stock
30.000On Order
Min.: 1
Mult.: 1
: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 654In Stock
70.000Expected 16/07/2027
Min.: 1
Mult.: 1
: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit serial I2C Bus EEPROM 7.460In Stock
10.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel