M93S46-W Series EEPROM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 5.5V 1K (64x16) 4.761In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Tube
STMicroelectronics EEPROM 5.5V 1K (64 X 16) SERIAL EEPROM SO-8 2.833In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Reel, Cut Tape, MouseReel