AT27C080 Series EPROM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EPROM 8Mb (1024x 8) OTP 5V 90ns 71In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 8 Mbit 1 M x 8 Parallel 40 mA 13 V 5 V 5 V 0 C + 85 C AT27C080 Tube

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN Non-Stocked Lead-Time 7 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT PLCC-32 OTP 8 Mbit 1 M x 8 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C080 Reel