+ 125 C F-RAM

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 5.916In Stock
Min.: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 903In Stock
Min.: 1
Mult.: 1

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E016Q Tube
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) T&R 946In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit SPI 33 MHz, 40 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Infineon Technologies F-RAM F-RAM Memory Serial 901In Stock
Min.: 1
Mult.: 1

4 kbit SPI 16 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E004Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 1.165In Stock
Min.: 1
Mult.: 1

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B016Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 3.160In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E064Q Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C) 443In Stock
3.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CY15B256Q-SXE
Infineon Technologies F-RAM 256Kb serial SPI F-RAM, 3Volt 1.595In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B256Q Tube
Infineon Technologies CY15B128Q-SXE
Infineon Technologies F-RAM 128Kb serial SPI F-RAM, 3Volt 478In Stock
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B128Q Tube

RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R 3.922In Stock
Min.: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) T&R (125C) 2.344In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 4.393In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 4.421In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM 9.112In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 25 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B102Q Tube
Infineon Technologies F-RAM A&D
469In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 25 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 55 C + 125 C CY15B102Q Tube

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 3.032In Stock
3.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 2.122In Stock
Min.: 1
Mult.: 1
: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM 161In Stock
1.880Expected 01/10/2026
Min.: 1
Mult.: 1

4 Mbit SPI 40 MHz 512 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 125 C EXCELON F-RAM Tube

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R 4.489In Stock
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) tube (125C) 1.175In Stock
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
Infineon Technologies F-RAM F-RAM Memory Serial 878In Stock
Min.: 1
Mult.: 1

4 kbit I2C 1 MHz 512 x 8 SOIC-8 2.7 V 3.65 V - 40 C + 125 C CY15B004J Tube
Infineon Technologies F-RAM F-RAM Memory Serial 2.805In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B004J Reel, Cut Tape
Infineon Technologies F-RAM F-RAM Memory Serial 1.420In Stock
970On Order
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz, 16 MHz 512 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B004Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 1.854In Stock
5.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B016Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 962In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Tube