SOIC-28 F-RAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies FM28V020-SGTR
Infineon Technologies F-RAM 256K (32Kx8) 60ns F-RAM 1.881In Stock
Min.: 1
Mult.: 1
: 1.000

256 kbit Parallel 32 k x 8 SOIC-28 60 ns 2 V 3.6 V - 40 C + 85 C FM28V020-SG Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 933In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Tube
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 494In Stock
540Expected 20/08/2026
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V - 40 C + 85 C FM1808B-SG Tube

Infineon Technologies F-RAM 256K (32Kx8) 60ns F-RAM 844In Stock
2.160On Order
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 60 ns 2 V 3.6 V - 40 C + 85 C FM28V020-SG Tube
Infineon Technologies FM16W08-SGTR
Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM 1.225In Stock
Min.: 1
Mult.: 1
: 1.000

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Reel, Cut Tape, MouseReel
Infineon Technologies FM18W08-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 556In Stock
1.000Expected 15/07/2027
Min.: 1
Mult.: 1
: 1.000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Reel, Cut Tape, MouseReel
Infineon Technologies FM1808B-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 3In Stock
1.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 1.000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V - 40 C + 85 C FM1808B-SG Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM
3.230On Order
Min.: 1
Mult.: 1

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Tube