- 40 C Tray FIFO

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organisation Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Renesas Electronics FIFO 3.3V 2KX18 SYNC FIFO 5In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 72 kbit Synchronous 4 k x 18 1 Circuit 66.7 MHz 10 ns 3.6 V 3 V 30 mA - 40 C + 85 C TQFP-64 Tray
Renesas Electronics FIFO 5V DUAL-PORT RAM Lead-Time 18 Weeks
Min.: 1
Mult.: 1

8 bit 32 kbit Asynchronous 4 k x 8 2 Circuit 25 ns 5.5 V 4.5 V 310 mA - 40 C + 85 C TQFP-64 Tray
Renesas Electronics FIFO 3.3V 64KX9/ 32KX18 SSII Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 576 kbit Synchronous 32 k x 18, 64 k x 9 1 Circuit 133.3 MHz 5 ns 3.45 V 3.15 V 30 mA, 35 mA - 40 C + 85 C TQFP-80 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 133.3 MHz 7 ns 3.45 V 3.15 V 35 mA - 40 C + 85 C CABGA-100 Tray