+ 85 C Tray Multichip Packages

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Package/Case Series Mounting Style Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Max Supply Voltage - Min
Micron MT29GZ5A5BPGGA-53IT.87J
Micron Multichip Packages NAND MCP 8Gbit 149/224 WFBGA IT
767In Stock
Min.: 1
Mult.: 1

NAND Flash, LPDDR4 4 Gbit, 4 Gbit WFBGA-149 MT29G SMD/SMT 200 MHz - 40 C + 85 C 1.95 V 1.7 V
Winbond Multichip Packages spiFlash, 512M-bit, 4Kb Uniform Sector
166In Stock
Min.: 1
Mult.: 1

Serial NOR Flash 512 Mbit TFBGA-24 W25M512JV SMD/SMT 104 MHz - 40 C + 85 C 3.6 V 2.7 V
Micron Multichip Packages NAND MCP 6Gbit 162/200 VFBGA IT
540In Stock
Min.: 1
Mult.: 1

NAND Flash, LPDDR2 4 Gbit, 2 Gbit VFBGA-162 SMD/SMT 533 MHz - 40 C + 85 C 1.9 V 1.7 V
Micron MT29GZ5A5BPGGA-046IT.87J
Micron Multichip Packages NAND MCP 8Gbit 149/224 WFBGA IT
1.255In Stock
Min.: 1
Mult.: 1

NAND Flash, LPDDR2 4 Gbit, 4 Gbit WFBGA-149 SMD/SMT 2.133 GHz - 40 C + 85 C 1.95 V 1.7 V

Kingston Multichip Packages 8GB eMMC TLC + 8Gb LPDDR3 ePoP 136 ball FBGA -25c to 85c Non-Stocked
Min.: 1
Mult.: 1

8 Gbit, 8 Gbit FBGA-136 SMD/SMT - 25 C + 85 C

Kingston Multichip Packages 32GB eMMC TLC + 16Gb LPDDR4x ePoP 144 ball FBGA -25c to 85c Non-Stocked
Min.: 1
Mult.: 1

eMMC, LPDDR4 16 Gbit, 32 Gbit FBGA-144 SMD/SMT - 25 C + 85 C