Renesas / Dialog NOR Flash

Results: 419
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 256 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 7.840
Mult.: 98

SMD/SMT SOIC-Narrow-8 AT25DN256 256 kbit 2.3 V 3.6 V 18 mA SPI 104 MHz 32 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 512 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 4.000
Reel: 4.000

SMD/SMT AT25DN512C 512 kbit 2.3 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) Non-Stocked Lead-Time 12 Weeks
Min.: 1.710
Mult.: 570

SMD/SMT UDFN-8 AT25PE16 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) Non-Stocked Lead-Time 12 Weeks
Min.: 3.920
Mult.: 98

SMD/SMT SOIC-Narrow-8 AT25PE16 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) Non-Stocked Lead-Time 12 Weeks
Min.: 1.710
Mult.: 570

SMD/SMT UDFN-8 AT25PE40 4 Mbit 1.65 V 3.6 V 16 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 90

SMD/SMT SOIC-Wide-8 AT25PE40 4 Mbit 1.65 V 3.6 V 16 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 105C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT25QF128A 128 Mbit 2.7 V 3.6 V 22 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel

Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tube), Fusion (Single, Dual) SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 100

SMD/SMT TSSOP-8 AT25XE011 1 Mbit 1.65 V 3.6 V 13 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Fusion (Single, Dual) SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 7.840
Mult.: 98

SMD/SMT SOIC-Narrow-8 AT25XE021A 2 Mbit 1.65 V 3.6 V 5.25 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Tube

Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tube), Fusion (Single, Dual) SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 100

SMD/SMT TSSOP-8 AT25XE021A 1.65 V 3.6 V 5.25 mA Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Fusion (Single, Dual) SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 7.840
Mult.: 98

SMD/SMT SOIC-Narrow-8 AT25XE041 4 Mbit 1.65 V 3.6 V 10.5 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Tube

Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tube), Fusion (Single, Dual) SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 100

SMD/SMT TSSOP-8 AT25XE041 4 Mbit 1.65 V 3.6 V 10.5 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 2M 1.65V-4.4V SPI 70MHz IND TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AT25XV021A Reel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel

Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40 C to 105 C, 16-pin SOIC 300mil (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

AT25SF128A Reel
Renesas / Dialog AT25DF011-MAHNHR-T
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

AT25DF011 Reel, Cut Tape
Renesas / Dialog AT25DF021A-UUN-T
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AT25DF021A Reel
Renesas / Dialog AT25DF021A-MHNHR-T
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

AT25DF021A Reel
Renesas / Dialog AT25DN256-MAHF-T
Renesas / Dialog NOR Flash 256 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 5.000
Reel: 5.000

AT25DN256 Reel
Renesas / Dialog AT25DN256-XMHF-T
Renesas / Dialog NOR Flash 256 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 4.000
Reel: 4.000

AT25DN256 Reel
Renesas / Dialog AT25FF081A-SHN-B
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 90

SMD/SMT SOIC-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog AT25PE16-MHF-T
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

AT25PE16 Reel
Renesas / Dialog AT25PE16-SHF-T
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

AT25PE16 Reel, Cut Tape
Renesas / Dialog AT25PE20-MHN-T
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

AT25PE20 Reel