Renesas / Dialog NOR Flash

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 5x6 UDFN (Tape & Reel), Single, Dual, Quad SPI NOR flash 9.919In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT25SF041B 4 Mbit 2.5 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.860In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-Wide-8 AT25SF081B Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 10.154In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UDFN-8 AT25SF081B Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 10.650In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UDFN-8 AT25SF081B Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 13.143In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOP-Narrow-8 AT25SF081B Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 12.000In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT25SF161B 16 Mbit 2.5 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 7.485In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-Wide-8 AT25SF161B 16 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 8.887In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-Wide-8 AT25SF161B 16 Mbit 2.5 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 10.681In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOP-Narrow-8 AT25SF161B 16 Mbit 2.5 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel),Silver free, Single, Dual, Quad SPI NOR Flash 7.577In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AT25SF641B Reel, Cut Tape
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.7V to 2V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.398In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT WLCSP-8 AT25SL641 Reel, Cut Tape
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 2.456In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UDFN-8 AT25SL641 1 Mbit 1.65 V 3.6 V 7 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AT25XE021A Reel, Cut Tape


Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 6.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AT25XE041D Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 5.665In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AT25XE081D Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 8.023In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 4.020In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AT25XE321D Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 3.843In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AT25XE321D Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 4.346In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-8 AT25XE321D 32 Mbit 1.65 V 3.6 V 17 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 2.505In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 5.405In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AT45DB321E Reel, Cut Tape


Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode,SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 3.087In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.7V to 2V), -40? C to 85? C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 1.981In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 AT25QL641 64 Mbit 1.7 V 2 V 27 mA Dual/Quad SPI, QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.7V to 2V), -40? C to 85 C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1.778In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 AT25SL641 64 Mbit 1.7 V 2 V 27 mA Dual/Quad SPI, QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 4.451In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel