ISSI NOR Flash

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Reel
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Reel

ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SOIC-16 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SOIC-16 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT WSON-8 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TFBGA-24 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOIC-8 IS25WQ020 Reel
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

SMD/SMT SOIC-8 IS25WQ040 4 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOIC-8 IS25WQ040 Reel
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS, T&R, new die Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT WSON-8 512 Mbit Reel

ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin. T&R, new die Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TFBGA-24 512 Mbit Reel
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R, new die Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SOIC-16 512 Mbit Reel
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

SMD/SMT SOIC-8 IS25WQ020 2 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb, 48pin TSOP,3V, RoHS, T&R, Lowest Sector Protected, Uniform Sector Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
SMD/SMT TSOP-48 IS29GL064 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 64Mb, 48pin TSOP,3V, RoHS, T&R, Highest Sector Protected, Uniform Sector Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
SMD/SMT TSOP-48 IS29GL064 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel

ISSI NOR Flash 128Mb HyperFlash, 24 FBGA(6x8mm), 1.8v, 166Mhz, RoHS, IT Non-Stocked
Min.: 338
Mult.: 338

SMD/SMT TFBGA-24 IS26KS128S 128 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C

ISSI NOR Flash 128Mb HyperFlash, 24 FBGA(6x8mm), 1.8v, 166Mhz, RoHS, IT, T&R Non-Stocked
Min.: 2.500
Mult.: 2.500

SMD/SMT TFBGA-24 IS26KS128S 128 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C

ISSI NOR Flash 256Mb HyperFlash, 24 FBGA(6x8mm), 3.0v, 100Mhz, RoHS, IT, T&R Non-Stocked
Min.: 2.500
Mult.: 2.500

SMD/SMT TFBGA-24 IS26KL256S 256 Mbit 2.7 V 3.6 V 100 mA Parallel 100 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C

ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C Reel

ISSI NOR Flash 256Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

SMD/SMT TFBGA-24 256 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R, dedicated reset pin, Auto Grade Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SOIC-16 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Reel

ISSI NOR Flash 512MB HyperFlash , 24 FBGA(6X8mm), 3.0v 100Mhz, RoHS, IT Non-Stocked
Min.: 338
Mult.: 338
SMD/SMT TFBGA-24 IS26KL512S 512 Mbit 2.7 V 3.6 V 100 mA Parallel 100 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C