ISSI IS25LP128 Series NOR Flash

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 7.743In Stock
Min.: 1
Mult.: 1
Max.: 1.946
Reel: 4.500

WSON-8 IS25LP128 Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 6.633In Stock
Min.: 1
Mult.: 1
Max.: 1.814

SMD/SMT WSON-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 1.337In Stock
Min.: 1
Mult.: 1
Max.: 226

SMD/SMT WSON-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 2.584In Stock
4.000Expected 18/06/2026
Min.: 1
Mult.: 1
Max.: 1.737
Reel: 4.000

SMD/SMT WSON-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 5.826In Stock
5.000Expected 18/05/2026
Min.: 1
Mult.: 1
Max.: 3.591
Reel: 1.000

SMD/SMT SOIC-16 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V
9.892On Order
Min.: 1
Mult.: 1
Max.: 1.450

SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V
37.025On Order
Min.: 1
Mult.: 1
Max.: 8.533
Reel: 2.000

SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 3V 133MHz Serial Flash Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz - 40 C Bulk

ISSI NOR Flash 128Mb 2.3-3.6V Serial NOR Flash Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128M 3V 133MHz Serial Flash Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TFBGA-24 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz - 40 C Reel

ISSI NOR Flash 128Mb 2.3-3.6V Serial NOR Flash Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TFBGA-24 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel