NOR Flash

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash 727In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 2Mbit Multi-Purpose Flash 750In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39VF 2 Mbit 2.7 V 3.6 V 20 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4.5V to 5.5V 1Mbit Multi-Purpose Flash 1.345In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tube

Microchip Technology NOR Flash 4.5V to 5.5V 4Mbit Multi-Purpose Flash 686In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 2.842In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Commercial 3.533In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 8.047In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Industrial 3.673In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 128K X 8 70ns 3.302In Stock
6.390Expected 29/01/2027
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Tube

Microchip Technology NOR Flash 1M (128Kx8) 70ns 5.0V Commercial 1.830In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape

Microchip Technology NOR Flash 4M (512Kx8) 70ns 5.0V Commercial 951In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 512K X 8 70ns 3.006In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Tube

Microchip Technology NOR Flash 4M (512Kx8) 70ns 5.0V Industrial 947In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 1M (128Kx8) 70ns 2.7-3.6V Industrial 1.274In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39VF 1 Mbit 2.7 V 3.6 V 20 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 4M (512Kx8) 70ns 2.7-3.6V Commercial 840In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39VF 4 Mbit 2.7 V 3.6 V 20 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tube

Microchip Technology NOR Flash 4M (512Kx8) 70ns 2.7-3.6V Industrial 795In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39VF 4 Mbit 2.7 V 3.6 V 20 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 8M (1Mx8) 33MHz Commercial Temp 430In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST49LF 8 Mbit 3 V 3.6 V 12 mA SPI 33 MHz 1 M x 8 8 bit Asynchronous, Synchronous 0 C + 85 C Tube
Microchip Technology NOR Flash 3.0 to 3.6V 4Mbit Multi-Purpose Flash 234In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39LF 4 Mbit 3 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mb Multi-Purpose Flash 360In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4M (256K x 16) 55ns 76In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39LF 4 Mbit 3 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp 227In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 256K X 16 70ns 445In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 256K X 16 70ns 663In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 8M (512Kx16) 70ns 2.7-3.6V Commercial 1.055In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 512K X 16 70ns 2.771In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray