Winbond NOR Flash

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 1.654In Stock
Min.: 1
Mult.: 1
Max.: 1.654
Reel: 2.000

SMD/SMT WLCSP-21 128 Mbit 1.7 V 1.95 V 3 mA SPI 133 MHz Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 3.226In Stock
Min.: 1
Mult.: 1
Max.: 4.400

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 6.638In Stock
Min.: 1
Mult.: 1
Max.: 13.500

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 10.027In Stock
13.800Expected 08/07/2026
Min.: 1
Mult.: 1
Max.: 10.000
Reel: 2.000

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 3.062In Stock
3.000Expected 18/02/2026
Min.: 1
Mult.: 1
Max.: 3.812
Reel: 5.000

SMD/SMT WSON-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 4.816In Stock
Min.: 1
Mult.: 1
Max.: 4.770

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 3.934In Stock
Min.: 1
Mult.: 1
Max.: 3.934
Reel: 5.000

SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 2.341In Stock
4.000Expected 08/07/2026
Min.: 1
Mult.: 1
Max.: 2.341
Reel: 4.000

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 1.325In Stock
2.457Expected 10/04/2026
Min.: 1
Mult.: 1
Max.: 1.323

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 2.565In Stock
7.475Expected 17/03/2026
Min.: 1
Mult.: 1
Max.: 2.885
Reel: 4.000

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 802In Stock
Min.: 1
Mult.: 1
Max.: 802
Reel: 1.000

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 600In Stock
Min.: 1
Mult.: 1
Max.: 528

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 587In Stock
756Expected 30/07/2026
Min.: 1
Mult.: 1
Max.: 567

SMD/SMT WSON-8 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 3.927In Stock
Min.: 1
Mult.: 1
Max.: 3.927
Reel: 4.000

SMD/SMT WSON-8 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape

Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 890In Stock
Min.: 1
Mult.: 1
Max.: 890
Reel: 1.000

SMD/SMT SOIC-16 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 5.212In Stock
Min.: 1
Mult.: 1
Max.: 5.200

SMD/SMT WSON-8 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 2.308In Stock
Min.: 1
Mult.: 1
Max.: 2.250

SMD/SMT SOIC-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 2.272In Stock
Min.: 1
Mult.: 1
Max.: 2.272
Reel: 5.000

SMD/SMT WSON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 6.310In Stock
Min.: 1
Mult.: 1
Max.: 6.300

SMD/SMT SOIC-8 W25Q40CL 4 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 23.959In Stock
Min.: 1
Mult.: 1
Max.: 20.000
Reel: 4.000

SMD/SMT USON-8 W25Q40CL 4 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector 288In Stock
3.906On Order
Min.: 1
Mult.: 1
Max.: 252

SMD/SMT WSON-8 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 512M-bit, 1.8V, 4Kb Uniform Sector 259In Stock
Min.: 1
Mult.: 1
Max.: 259

Tray
Winbond NOR Flash 471In Stock
Min.: 1
Mult.: 1
Max.: 471

Tray
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector 1.627In Stock
Min.: 1
Mult.: 1
Max.: 1.627
Reel: 4.000

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector, DTR 32In Stock
Min.: 1
Mult.: 1
Max.: 4.500

SMD/SMT SOIC-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube