Winbond NOR Flash

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 1.934In Stock
Min.: 1
Mult.: 1
Max.: 3.934
Reel: 5.000

SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 2In Stock
Min.: 1
Mult.: 1
Max.: 8

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 249In Stock
Min.: 1
Mult.: 1
Max.: 1.814
Reel: 4.000

SMD/SMT XSON-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 2.347In Stock
1.300Expected 09/06/2026
Min.: 1
Mult.: 1
Max.: 2.300

SMD/SMT SOIC-8 W25Q20CL 2 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 2M-bit, 4Kb Uniform Sector 1.813In Stock
Min.: 1
Mult.: 1
Max.: 1.813
Reel: 3.000

SMD/SMT WLCSP-8 W25Q20EW 2 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 2M-bit, 4Kb Uniform Sector 323In Stock
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT SOIC-8 W25Q20EW 2 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 1.578In Stock
Min.: 1
Mult.: 1
Max.: 1.500

Tube
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 189In Stock
Min.: 1
Mult.: 1
Max.: 189

Tube
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 296In Stock
Min.: 1
Mult.: 1
Max.: 296

SMD/SMT TFBGA-24 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 186In Stock
Min.: 1
Mult.: 1
Max.: 186

W25Q256JV
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DRV=75% 91In Stock
Min.: 1
Mult.: 1
Max.: 63

Tube

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 564In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 103In Stock
176Expected 02/03/2026
Min.: 1
Mult.: 1
Max.: 103

SMD/SMT SOIC-16 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 79In Stock
200Expected 29/05/2026
Min.: 1
Mult.: 1
Max.: 79

SMD/SMT WSON-8 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector, DTR 108In Stock
Min.: 1
Mult.: 1
Max.: 108
Reel: 2.000

SMD/SMT WLCSP-32 256 Mbit 1.7 V 1.95 V 3 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector, DTR 169In Stock
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT SOP-8 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector 180In Stock
Min.: 1
Mult.: 1
Max.: 180

SMD/SMT SOP-8 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector, DTR 480In Stock
Min.: 1
Mult.: 1
Max.: 480

SMD/SMT TFBGA-24 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit, 16 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 805In Stock
Min.: 1
Mult.: 1
Max.: 480

SMD/SMT TFBGA-24 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 32M-bit, 4Kb Uniform Sector 165In Stock
5.000Expected 04/06/2026
Min.: 1
Mult.: 1
Max.: 165
Reel: 5.000

SMD/SMT WSON-8 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector, DTR 209In Stock
Min.: 1
Mult.: 1
Max.: 180

SMD/SMT 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 127In Stock
Min.: 1
Mult.: 1
Max.: 127
Reel: 2.000

SMD/SMT SOIC-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 110In Stock
Min.: 1
Mult.: 1
Max.: 148
Reel: 5.000

SMD/SMT USON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 757In Stock
Min.: 1
Mult.: 1
Max.: 700

SMD/SMT WSON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 21In Stock
800Expected 14/04/2026
Min.: 1
Mult.: 1
Max.: 21

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 25 mA Dual/Quad SPI/QPI 133 MHz 4 M x 8 8 bit Asynchronous - 40 C + 105 C Tube