Winbond NOR Flash

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector 180In Stock
Min.: 1
Mult.: 1
Max.: 180

SMD/SMT SOP-8 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector, DTR 480In Stock
Min.: 1
Mult.: 1
Max.: 480

SMD/SMT TFBGA-24 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit, 16 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 32M-bit, DTR, 4Kb Uniform Sector, DTR 3In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT SOIC-8 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 805In Stock
Min.: 1
Mult.: 1
Max.: 480

SMD/SMT TFBGA-24 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 32M-bit, 4Kb Uniform Sector 165In Stock
5.000Expected 04/06/2026
Min.: 1
Mult.: 1
Max.: 165
Reel: 5.000

SMD/SMT WSON-8 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector, DTR 209In Stock
Min.: 1
Mult.: 1
Max.: 180

SMD/SMT 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 127In Stock
Min.: 1
Mult.: 1
Max.: 127
Reel: 2.000

SMD/SMT SOIC-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 248In Stock
Min.: 1
Mult.: 1
Max.: 248
Reel: 5.000

SMD/SMT USON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 792In Stock
Min.: 1
Mult.: 1
Max.: 700

SMD/SMT WSON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 21In Stock
800Expected 14/04/2026
Min.: 1
Mult.: 1
Max.: 21

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 25 mA Dual/Quad SPI/QPI 133 MHz 4 M x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 740In Stock
Min.: 1
Mult.: 1
Max.: 720

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 25 mA Dual/Quad SPI/QPI 133 MHz 4 M x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 369In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 32 Mbit 2.7 V 3.6 V 25 mA Dual/Quad SPI/QPI 133 MHz 4 M x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 1.833In Stock
Min.: 1
Mult.: 1
Max.: 1.833
Reel: 2.500

SMD/SMT SOIC-8 W25Q40CL 4 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 4M-bit, 4Kb Uniform Sector 279In Stock
1.000Expected 14/04/2026
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOIC-8 W25Q40EW 4 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 616In Stock
Min.: 1
Mult.: 1
Max.: 600

SMD/SMT SOIC-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 1.407In Stock
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT SOIC-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 3.585In Stock
Min.: 1
Mult.: 1
Max.: 3.585
Reel: 4.000

SMD/SMT XSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 1.606In Stock
Min.: 1
Mult.: 1
Max.: 1.606
Reel: 5.000

SMD/SMT WSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 153In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector, DRV=75% 69In Stock
Min.: 1
Mult.: 1
Max.: 63

Tube
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector, DTR 117In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT SOIC-16 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector 153In Stock
Min.: 1
Mult.: 1
Max.: 153

SMD/SMT SOIC-16 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 512M-bit, 1.8V, 4Kb Uniform Sector 13In Stock
Min.: 1
Mult.: 1
Max.: 13

SMD/SMT WSON-8 512 Mbit 1.7 V 1.95 V 22 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tube

Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 82In Stock
528Expected 28/04/2026
Min.: 1
Mult.: 1
Max.: 82

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector 460In Stock
1.000Expected 09/06/2026
Min.: 1
Mult.: 1
Max.: 460
Reel: 1.000

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape