WLCSP-8 Reel NOR Flash

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 5.510In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 4.585In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O WLCSP-8 6.989In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT WLCSP-8 MX25U 8 Mbit 1.65 V 2 V SPI 70 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 2.054In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT WLCSP-8 GD25LE64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O WLCSP-8 5.900In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT WLCSP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 1.356In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT WLCSP-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash
3.433Expected 27/11/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash
5.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-8
11.974On Order
Min.: 1
Mult.: 1
: 6.000

SMD/SMT WLCSP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 1Mbit x4 I/O WLCSP-8 Non-Stocked Lead-Time 52 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000
SMD/SMT WLCSP-8 MX25R 1 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O WLCSP-8 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 6.000
SMD/SMT WLCSP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O WLCSP-8 Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 6.000

SMD/SMT WLCSP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 128Mbit NOR Flash /1.8V /WLCSP /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WLCSP-8 GD25LE128D 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbit NOR Flash /1.8V /WLCSP /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-8 GD25LE16C 16 Mbit 1.65 V 2.1 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 32Mbit NOR Flash /1.8V /WLCSP /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-8 GD25LE32D 32 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /Quad Enable /1.8v /WLSCP /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-8 GD25LE80C 8 Mbit 1.65 V 2.1 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel