IS25WP064 Series NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 64Mb QPI/QSPI, WSON, RoHS, ET Non-Stocked
Min.: 500
Mult.: 100

SMD/SMT WSON-8 IS25WP064 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QSPI, WSON, RoHS, ET, T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT WSON-8 IS25WP064 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 64Mb QPI/QSPI, WSON, RoHS, ET Non-Stocked
Min.: 960
Mult.: 480

SMD/SMT WSON-8 IS25WP064 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QSPI, WSON, RoHS, ET, T&R Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT WSON-8 IS25WP064 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, ET Non-Stocked
Min.: 484
Mult.: 44

SMD/SMT SOIC-16 IS25WP064 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, ET, T&R Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SOIC-16 IS25WP064 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel