W25Q32JW Series NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 1.465In Stock
Min.: 1
Mult.: 1
Max.: 1.465
Reel: 4.500

SMD/SMT WLCSP-12 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 2.272In Stock
Min.: 1
Mult.: 1
Max.: 2.272
Reel: 5.000

SMD/SMT WSON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 2.188In Stock
Min.: 1
Mult.: 1
Max.: 2.160

SMD/SMT SOIC-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 127In Stock
Min.: 1
Mult.: 1
Max.: 127
Reel: 2.000

SMD/SMT SOIC-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 5.000
Max.: 30
Reel: 5.000

SMD/SMT USON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 757In Stock
Min.: 1
Mult.: 1
Max.: 700

SMD/SMT WSON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube