W25X40CL Series NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 63.618In Stock
Min.: 1
Mult.: 1
Max.: 66.800

SMD/SMT SOIC-8 W25X40CL 4 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 276In Stock
Min.: 1
Mult.: 1
Max.: 270

SMD/SMT SOIC-8 W25X40CL 4 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube