Macronix NOR Flash

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C 2.608In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O SOP-16 Automotive +105C 44In Stock
Min.: 1
Mult.: 1

MX66L SPI Tube
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 185In Stock
828On Order
Min.: 1
Mult.: 1

MX25U SPI Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 11In Stock
1.840On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 150mil Automotive +105C 2.902In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 RPMC Automotive +105C 480In Stock
Min.: 1
Mult.: 1

MX77U Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +105C 1.138In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24 Automotive +105C 415In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 3V 256Mb x8 I/O BGA-24 Automotive +105C 189In Stock
480On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Automotive +125C 1.726In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +125C 975In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +125C 2.520In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C 170In Stock
480On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW Automotive +105C 161In Stock
960On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT TFBGA-24 MX66UW 2 Gbit 1.65 V 2 V SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O BGA-24 Security Chip Automotive +105C 1.018In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX78U 64 Mbit 1.65 V 2 V SPI 16 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +105C 910In Stock
1.568On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +125C 99In Stock
2.024On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 Automotive +125C
4.750Expected 28/08/2026
Min.: 1
Mult.: 1

MX25UM SPI Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +125C
2.383On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C
1.564On Order
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 209mil Automotive +105C
2.484Expected 17/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +105C
1.099On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 QE=1 Automotive +105C
958On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25U 512 Mbit 1.7 V 2 V SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 Automotive +105C
957On Order
Min.: 1
Mult.: 1

MX25UM SPI Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW Automotive +105C
960On Order
Min.: 1
Mult.: 1
Max.: 100

MX25UW SPI Tray