25 ns NVRAM

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 232In Stock
Min.: 1
Mult.: 1

SSOP-48 1 Mbit 128 k x 8 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Tube
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 984In Stock
Min.: 1
Mult.: 1
: 1.000

SSOP-48 Parallel 1 Mbit 128 k x 8 8 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 200In Stock
Min.: 1
Mult.: 1

TSOP-II-44 1 Mbit 128 k x 8 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Tray
Infineon Technologies NVRAM 1Mb 3V 25ns 64K x 16 nvSRAM 617In Stock
Min.: 1
Mult.: 1

TSOP-II-44 1 Mbit 64 k x 16 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101NA Tray
Infineon Technologies NVRAM 256Kb 3V 25ns 32K x 8 nvSRAM 827In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 256 kbit 32 k x 8 8 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tray
Infineon Technologies NVRAM 256Kb 3V 25ns 32K x 8 nvSRAM 27In Stock
Min.: 1
Mult.: 1

SSOP-48 256 kbit 32 k x 8 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tube
Infineon Technologies NVRAM 4Mb 3V 25ns 256K x 16 nvSRAM Non-Stocked Lead-Time 26 Weeks
Min.: 216
Mult.: 216

TSOP-II-54 1 Mbit 64 k x 16 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B104NA Tray