STMicroelectronics SMD/SMT NVRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics NVRAM 256K (32Kx8) 100ns 1.004In Stock
Min.: 1
Mult.: 1
: 936

SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 64K (8Kx8) 70ns 875In Stock
Min.: 1
Mult.: 1
: 936

SOH-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 256K (32Kx8) 70ns 166In Stock
Min.: 1
Mult.: 1
: 936

SOH-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Reel, Cut Tape, MouseReel