Alliance Memory SRAM

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36ball TFBGA (6mmx8mm), Industrial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT FBGA-36 Reel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 48ball TFBGA, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 48ball TFBGA, (B-die) Industrial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM 8M, 3.3V, 10ns, FAST 1M x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.7 V 110 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM 8M, 3.3V, 10ns, FAST 1M x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.7 V 110 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM 8M, 3.3V, 10ns 1Mx8 Fast Async SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.7 V 110 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM SRAM, 8Mb, 512K x 16, 3.3V, 48-ball TFBGA, 10ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.7 V 130 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory AS6CE1016A-45ZIN
Alliance Memory SRAM LPSRAM with ECC, 1Mb(64K x 16),2.7V-3.6V, 44pin TSOP II, Industrial, A Die Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS6CE4016B-45ZIN
Alliance Memory SRAM LP SRAM, 4Mb (x16) 2.7V-3.6V , 45ns, 44pin TSOP II, Industrial Grade with ECC, revB Non-Stocked Lead-Time 12 Weeks
Min.: 135
Mult.: 135
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS7C1024B-20TJINTR
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel
Alliance Memory AS7C31026B-15TIN
Alliance Memory SRAM Fast Asynch SRAM, 1Mb, 64k x 16, 3.3V, 44pin TSOP II, Industrial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS7C31026B-20TIN
Alliance Memory SRAM Fast Asynch SRAM, 1Mb, 64k x 16, 3.3V, 44pin TSOP II, Industrial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 65 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS7C34098A-8TAN
Alliance Memory SRAM Fast Asynch SRAM, 4Mb, 256k x 16, 3.3V, 44pin TSOP II, Automotive Temp - Tray Non-Stocked Lead-Time 12 Weeks
Min.: 540
Mult.: 135
4 Mbit 256 k x 16 8 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS7C34098A-8TANTR
Alliance Memory SRAM 4Mb, SRAM, 256K x 16, 3.3V, 44pin TSOP II, 8ns, Automotive Temp, A Die, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500
4 Mbit 256 k x 16 8 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C38096A-10TAN
Alliance Memory SRAM Fast Asynch SRAM, 8Mb, 1M x 8, 3.3V, 44pin TSOP II, Automotive Temp - Tray Non-Stocked Lead-Time 12 Weeks
Min.: 135
Mult.: 135
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS6CE1016A-45ZINTR
Alliance Memory SRAM LPSRAM with ECC, 1Mb(64K x 16),2.7V-3.6V, 44pin TSOP II, Industrial, A Die,T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS6CE4016B-45ZINTR
Alliance Memory SRAM LP SRAM, 4Mb (x16) 2.7V-3.6V , 45ns, 44pin TSOP II, Industrial Grade with ECC, revB, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C31026B-10JINTR
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil SOJ, 10ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
Alliance Memory AS7C31026B-12TINTR
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 12ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C31026B-15TINTR
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 15ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C31026B-20TINTR
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 20ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 65 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C38096A-10TANTR
Alliance Memory SRAM SRAM, 8Mb, 1024K x 8, 3.3V, 44pin TSOP II, 10ns, Automotive Temp, A Die, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM 256K, 5V, 12ns, FAST 32K x 8 Asynch SRAM Non-Stocked
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 5.5 V 4.5 V 150 mA - 40 C + 85 C SMD/SMT TSOP-28
Alliance Memory AS6C1008-55PCNTR
Alliance Memory SRAM 1Mb, LP SRAM, 128K x 8, 2.7 - 5.5V, 32pin PDIP, 55ns, Commercial Temp, T&R Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
Reel
Alliance Memory AS6C1008-55PINTR
Alliance Memory SRAM 1Mb, LP SRAM, 128K x 8, 2.7 - 5.5V, 32pin PDIP, 55ns, Industrial Temp, T&R Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
Reel