Renesas Electronics SRAM

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 512K X 18 STD-PWR 2.5V DUAL PORT RAM 3In Stock
Min.: 1
Mult.: 1
No
9 Mbit 512 k x 18 10 ns Parallel 2.6 V 2.4 V 445 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM SRAM 16MB 3V X16 FBGA48 55NS -40TO85C
1.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256KX16 10NS PB-FREE
405Expected 20/04/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray

Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256KX16 PB-FREE
405Expected 23/04/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns 3.6 V 3 V 145 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray

Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256K X16 PB-FREE
405Expected 23/04/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 4Mb 3V Adv. SRAM x16 FBGA 45NS Tray
366Expected 06/03/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM
118On Order
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM
907On Order
Min.: 1
Mult.: 1
Reel: 1.000

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT
265Expected 12/08/2026
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM
135Expected 08/06/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
4 Mbit 128 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM SRAM 32MB ADV. 3V TSOP48 55NS -40TO85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

32 Mbit 4 M x 8/2 M x 16 55 ns 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
Renesas Electronics SRAM SRAM 16MB 3V X16 FBGA48 45NS -40TO85C Non-Stocked Lead-Time 12 Weeks
Min.: 253
Mult.: 253

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Renesas Electronics SRAM SRAM 16MB 3V X16 FBGA48 45NS -40TO85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
Renesas Electronics SRAM SRAM 16MB 3V X16 FBGA48 55NS -40TO85C Non-Stocked Lead-Time 12 Weeks
Min.: 253
Mult.: 253

16 Mbit 2 M x 8/1 M x 16 55 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Renesas Electronics SRAM SRAM 16MB 3V X16 FBGA48 55NS -40TO85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

16 Mbit 2 M x 8/1 M x 16 55 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
Renesas Electronics SRAM SRAM 16MB 3V X16 TSOP48 45NS -40TO85C Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Renesas Electronics SRAM SRAM 16MB 3V X16 TSOP48 45NS -40TO85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
Renesas Electronics SRAM SRAM 16MB 3V X16 TSOP48 55NS -40TO85C Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

16 Mbit 2 M x 8/1 M x 16 55 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Renesas Electronics SRAM SRAM 16MB 3V X16 TSOP48 55NS -40TO85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

16 Mbit 2 M x 8/1 M x 16 55 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
Renesas Electronics SRAM SRAM 256KB X8 5V SOP 55NS -40TO85C T+R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel
Renesas Electronics SRAM SRAM 1MB X8 3V SOP 55NS -40TO85C Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Tray

Renesas Electronics SRAM ASYNC. 4M FAST SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 4Mb 3V Adv. SRAM x16, FBGA, 45NS, T+R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT FBGA-48 Reel

Renesas Electronics SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 310
Mult.: 310

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 95 mA 0 C + 70 C SMD/SMT SOIC-24 Tube