32 kbit SRAM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 32K(2KX16)CMOS DUAL PORT 211In Stock
Min.: 1
Mult.: 1

32 kbit 2 k x 16 25 ns Parallel 5.5 V 4.5 V 300 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K(2KX16)CMOS DUAL PORT 125In Stock
Min.: 1
Mult.: 1

32 kbit 2 k x 16 35 ns Parallel 5.5 V 4.5 V 295 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

ISSI SRAM 512K, 2.4-3.6V, 10ns 32Kx16 Asynch SRAM 61In Stock
Min.: 1
Mult.: 1

32 kbit 32 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube
Renesas Electronics SRAM 32K(2KX16)CMOS DUAL PORT Non-Stocked Lead-Time 18 Weeks
Min.: 270
Mult.: 45

32 kbit 2 k x 16 20 ns Parallel 5.5 V 4.5 V 280 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K(2KX16)CMOS DUAL PORT Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

32 kbit 2 k x 16 20 ns Parallel 5.5 V 4.5 V 280 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 32K(2KX16)CMOS DUAL PORT Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

32 kbit 2 k x 16 25 ns Parallel 5.5 V 4.5 V 300 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 4K X 8 DUAL PORT SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 270
Mult.: 45

32 kbit 4 k x 8 20 ns Parallel 5.5 V 4.5 V 240 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 4K X 8 DUAL PORT SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

32 kbit 4 k x 8 20 ns Parallel 5.5 V 4.5 V 240 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 32K(2KX16)CMOS DUALPORT R
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
32 kbit 2 k x 16 90 ns Parallel 5.5 V 4.5 V - 55 C + 125 C Through Hole PGA-68 Tray
Renesas Electronics SRAM 32K(2KX16)CMOS DUALPORT R
Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 3
No
32 kbit 2 k x 16 90 ns Parallel 5.5 V 4.5 V 310 mA - 55 C + 125 C Through Hole PGA-68 Tray

ISSI SRAM 512K,High-Speed/Low Power,Async,32K x 16,12ns,2.4v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

32 kbit 32 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel