8 Mbit BGA-48 SRAM

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 1.768In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,70ns,1.65v-2.2v,48 Ball mBGA (7.2x8.7mm), RoHS 208In Stock
Min.: 1
Mult.: 1

8 Mbit 70 ns 2.2 V 1.65 V 4 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8Mb 512Kx16 55ns Async SRAM 531In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 1.430In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v 324In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8M (512Kx16) 10ns Async SRAM 31In Stock
Min.: 1
Mult.: 1

8 Mbit 10 ns 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS 9In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 8Mb,High-Speed,Async,512K x 16,8ns/3.3v,or 10ns/2.4v-3.6v,48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,8ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 8 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,8ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 Mbit 512 k x 16 8 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8mm), ECC, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8mm), ECC, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,70ns,1.65v-2.2v,48 Ball mBGA (7.2x8.7mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 Mbit 70 ns 2.2 V 1.65 V 4 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), ERR1/2 Pins, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), ERR1/2 Pins, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 Mbit 512 k x 16 10 ns 3.6 V 2.4 V 65 mA - 40 C + 125 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 10 ns 3.6 V 2.4 V 65 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,1.7v-1.95v,48 Ball BGA (6x8mm), RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 Mbit 512 k x 16 70 ns Parallel 1.95 V 1.7 V 25 mA - 40 C + 85 C SMD/SMT BGA-48 Reel