- 40 C SRAM

Results: 6.219
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM Vbat 8.908In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM 311In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 2.620In Stock
Min.: 1
Mult.: 1
: 2.000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 170In Stock
Min.: 1
Mult.: 1

72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V DUAL-PORT RAM 273In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT TQFP-128 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 703In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 1.8V/3.0V, 104MHZ, SPI & QPI 128Mb SerialRAM 581In Stock
400Expected 11/08/2026
Min.: 1
Mult.: 1

128 Mbit 16 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 300 uA - 40 C + 85 C SMD/SMT SOIC-8
GSI Technology SRAM 1.8/2.5V 8M x 18 144M 8In Stock
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 420 mA, 550 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M 6In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 675 MHz Parallel 1.35 V 1.25 V 1.06 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 16In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M 10In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M 59In Stock
Min.: 1
Mult.: 1
18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 359In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 3.553In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 2.435In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 1.613In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM EXT 2.173In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 279In Stock
Min.: 1
Mult.: 1

128 Mb 16 M x 8 35 ns 166 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 650In Stock
Min.: 1
Mult.: 1

256 M x 8 32 M x 8 35 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24
Alliance Memory SRAM LP SRAM, 16Mb, 1M x 16, 2.7 - 3.6V, 48 ball TFBGA, 45ns, Industrial Temp - Tray 258In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 25In Stock
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 16k, 3.0V EERAM IND Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.300

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 114In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 35 ns Parallel 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 200MHz SRAM 7In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 3 ns 200 MHz Parallel 3.6 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 124In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray