SigmaQuad-II SRAM

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 900 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 350 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 350 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 1.005 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 250 MHz Parallel 1.9 V 1.7 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 300 MHz Parallel 1.9 V 1.7 V 815 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 890 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 350 MHz Parallel 1.9 V 1.7 V 940 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 995 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 250 MHz Parallel 1.9 V 1.7 V 710 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 300 MHz Parallel 1.9 V 1.7 V 825 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 900 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 350 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 1.005 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM SigmaQuad-II, 144Mb, x36, 250MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 250 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II, 144Mb, x36, 300MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 300 MHz Parallel 1.9 V 1.7 V 690 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II, 144Mb, x36, 333MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 760 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II, 144Mb, x36, 375MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 375 MHz Parallel 1.9 V 1.7 V 800 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 250 MHz Parallel 1.9 V 1.7 V 800 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 300 MHz Parallel 1.9 V 1.7 V 925 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 1.01 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 350 MHz Parallel 1.9 V 1.7 V 1.065 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 350 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray