IS61C3216AL Series SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 512K 32Kx16 12ns Async SRAM 192In Stock
Min.: 1
Mult.: 1
Max.: 200

512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube

ISSI SRAM 512K,High-Speed,Async,32K x 16,12ns,5v,44 Pin TSOP II, RoHS 2.000In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.000

512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel
ISSI SRAM 512K 32Kx16 12ns Async SRAM 125In Stock
Min.: 1
Mult.: 1
Max.: 200

512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 512K,High-Speed,Async,32K x 16,12ns,5v,44 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel