STMicroelectronics STM805T/S/R Series Supervisory Circuits

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Supervisory Circuits 3.075V w/Batt Switch 2.474In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 3.075 V 1 Input Active High, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM805T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.625V w/Batt Switch 2.499In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 2.625 V 1 Input Active High, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM805T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SUPERVISOR Non-Stocked Lead-Time 32 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 2.925 V 1 Input Active High, Push-Pull No Manual Reset Watchdog Backup 200 ms 6 V - 40 C + 85 C STM805T/S/R Reel