Texas Instruments LP2995 Series Power Management Specialised - PMIC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Output Current Input Voltage - Max Input Voltage - Min Maximum Output Voltage Minimum Operating Temperature Maximum Operating Temperature Input Current Packaging

Texas Instruments Power Management Specialised - PMIC DDR Termination Regu lator 8-SO PowerPAD A 926-LP2995MR/NOPB 2.753In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LP2995 Voltage Regulator, Multiple Outputs SMD/SMT SO-PowerPad-8 1.5 A 5.5 V 2.2 V 1.25 V 0 C + 125 C 250 uA Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC DDR Termination Regu lator 16-WQFN 0 to 831In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LP2995 Voltage Regulator, Multiple Outputs SMD/SMT WQFN-16 1.5 A 5.5 V 2.2 V 1.25 V 0 C + 125 C 250 uA Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC DDR Termination Reg 186In Stock
Min.: 1
Mult.: 1

LP2995 Voltage Regulator, Multiple Outputs SMD/SMT SOIC-8 1.5 A 5.5 V 2.2 V 1.25 V 0 C + 125 C 250 uA Tube

Texas Instruments Power Management Specialised - PMIC DDR Termination Reg A 926-LP2995MRX/NOPB A 926-LP2995MRX/NOPB 401In Stock
Min.: 1
Mult.: 1

LP2995 Voltage Regulator, Multiple Outputs SMD/SMT SO-PowerPad-8 1.5 A 5.5 V 2.2 V 1.25 V 0 C + 125 C 250 uA Tube
Texas Instruments Power Management Specialised - PMIC DDR Termination Reg 1.267In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LP2995 Voltage Regulator, Multiple Outputs SMD/SMT SOIC-8 1.5 A 5.5 V 2.2 V 1.25 V 0 C + 125 C 250 uA Reel, Cut Tape, MouseReel