InnoSwitch3-CP Series AC/DC Converters

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 55 W 4.65 V 5.15 V Flyback Si 25 kHz 1.2 mA - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 55 W 4.65 V 5.15 V Flyback Si 25 kHz 1.2 mA - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 85 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 5 V to 24 V 75 W, 100 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 15 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 15 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-CP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 5 V to 24 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 25 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 35 W 4.65 V 5.15 V Flyback Si 75 kHz 1.02 mA - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 35 W 4.65 V 5.15 V Flyback Si 75 kHz 1.02 mA - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 40 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 36 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 65 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT SOP-24 27 V Flyback GaN 70 kHz 1.5 A - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 65 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D Si InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 75 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 5 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 75 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 5 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 75 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 5 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 75 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 5 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations INN3266C-H217-TL
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

InSOP-24D Si InnoSwitch3-CP Reel
Power Integrations INN3268C-H217-TL
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

InSOP-24D Si InnoSwitch3-CP Reel
Power Integrations INN3268C-H233-TL
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

InSOP-24D Si InnoSwitch3-CP Reel