InnoSwitch3-CE Series AC/DC Converters

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 10 W (85-265 VAC) 3.793In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 390 uA - 40 C + 105 C 880 mA InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 2.961In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 430 uA - 40 C + 105 C 1.04 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) 9.052In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 1.740In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 45 W (85-265 VAC) 2.025In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 40 W, 50 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C 2.64 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 55 W (85-265 VAC) 2.779In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1.595In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 1.262In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 390 uA - 40 C + 105 C 880 mA InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 10 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 390 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 10 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 390 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 430 uA - 40 C + 105 C 1.04 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 12 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 430 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 12 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 430 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 20 W 4.65 V 5.15 V Flyback Si 80 kHz 500 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 15 W, 20 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 20 W 4.65 V 5.15 V Flyback Si 80 kHz 500 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 20 W Flyback Si 27 MHz 200 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel