AC/DC Converters

Results: 1.495
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 1700V 35W (40-1200VDC) 229In Stock
300Expected 14/09/2026
Min.: 1
Mult.: 1
: 300

SMD/SMT InSOP-24D 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 5.0 W (85-265 VAC) 114.134In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 6 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 60W 1700V 105In Stock
600On Order
Min.: 1
Mult.: 1
: 300

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1.584In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 77.213In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 31.499In Stock
Min.: 1
Mult.: 1
: 2.500

Si LNK6x Reel, Cut Tape, MouseReel


Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 38.930In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 52.642In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 5 V 15 W 85 VAC 265 VAC Si 132 kHz 67 % 430 uA - 40 C + 150 C 12 A TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 119W 11.761In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 157 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
ROHM Semiconductor AC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC 3.995In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 35 W 8.9 V 26 V Flyback Si 100 kHz 90 % 900 uA - 40 C + 105 C Tube
Power Integrations AC/DC Converters 6.5 W (85-265 VAC) 32.318In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 8 W 85 VAC 265 VAC Si 100 kHz 54 % 480 uA - 40 C + 150 C 353 mA LNK6 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 7-Pin PDIP-C 82.859In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 6 V 10 W 85 VAC 265 VAC Si 100 kHz 54 % 520 uA - 40 C + 150 C 482 mA LNK6 Tube
Power Integrations AC/DC Converters 175mA MDCM 280mA CCM 60.114In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 220 uA - 40 C + 150 C 280 mA LNK30 Tube
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 91.849In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 6 V 6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 6.5W 85-265 VAC 10W 100/115/230 VAC 50.197In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 6.5 W 85 VAC 265 VAC Si 44 kHz 67 % 215 uA - 40 C + 150 C 310 mA TNY255 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 38.842In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 23.5 W 85 VAC 265 VAC Si 67 % 550 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 35W/50W PK 22.826In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 48 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Swtr 57W/81W 25.757In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 57 W 85 VAC 265 VAC Si 132 kHz 78 % 1.4 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters 6.5 W (85-265 VAC) 35.951In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 8 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 187.541In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6W 85-265 VAC 9W/230 VAC 25.311In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 6 W 85 VAC 265 VAC Si 132 kHz 68 % 225 uA - 40 C + 150 C 267 mA TNY264 Tube
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 29.472In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 32 W 85 VAC 265 VAC Si 67 % 800 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,30W/49W 68.512In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT eSOP-12B 30 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 140W/190W 14.556In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 140 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP270 Tube
Power Integrations AC/DC Converters 5.0 W (85-265 VAC) 38.282In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 6 W 85 VAC 265 VAC Si 100 kHz 54 % 440 uA - 40 C + 150 C 225 mA LNK6 Tube