STMicroelectronics AC/DC Converters

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters Fully integrated controller for smart chargers 838In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SSOP-36 1.1 W - 300 mV 16 V Flyback Si 132 MHz 2.8 mA - 40 C + 125 C 11 mA Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 800V 115kHz Off-Line 50mW at 265Vac 3.998In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters Fully integrated controller for multiport smart chargers 476In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2.018In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 120 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 6.009In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 1.560In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 360 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 10.411In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 115kHz 30mW 5.511In Stock
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz 3.875In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 4.734In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % - 40 C + 150 C VIPER0P Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary Switch 3.595In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 730 V 5 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 60kHz Fixed Freq Viper Plus 4.661In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS 3.496In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22ADIP-E Tube
STMicroelectronics AC/DC Converters 800V Fixed Freq VIPer plus PWM 17.055In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 3.5 mA - 40 C + 150 C VIPER26 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 800V Fixed Freq VIPer plus PWM 5.436In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 60 kHz 2.645In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters 620 Volt 50W SMPS 2.374In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 300 kHz 9 mA + 25 C + 125 C 2.3 A VIPER53-E Tube
STMicroelectronics AC/DC Converters Off-line all-primary-sensing switching regulator 764In Stock
Min.: 1
Mult.: 1

SMD/SMT Si ALTAIR04-900 Tray
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 584In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz 465In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube


STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 199In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % - 40 C + 150 C VIPER0P Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary 1.857In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 730 V 8 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Tube
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 2.405In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters Lo Pwr Offline SMPS Primary Switcher 2.274In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22A-E Reel, Cut Tape, MouseReel