STMicroelectronics STCH03 Series AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics AC/DC Converters Offline PWM controller for low standby adapters 3.844In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 13 V 11.5 V 23 V Flyback, PWM Si 167 kHz 50 % 2.5 mA - 25 C + 125 C STCH03 Reel, Cut Tape
STMicroelectronics AC/DC Converters Offline PWM controller for low standby adapters 1.233In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 13 V 11.5 V 23 V Flyback, PWM Si 167 kHz 50 % 2.5 mA - 25 C + 125 C STCH03 Tube