TOP249 Series AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations AC/DC Converters 180 W 85-265 VAC 250 W 230 VAC 821In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP249 Tube
Power Integrations AC/DC Converters 53 W 85-265 VAC 79 W 230 VAC Non-Stocked
Min.: 3.000
Mult.: 750
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP249 Reel