UCC28630 Series AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Texas Instruments AC/DC Converters High Power Flyback C ontroller A 595-UCC A 595-UCC28630DR 895In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 19.5 V 65 W 8.5 V 16.5 V Flyback Si 130 kHz 70 % 13 mA - 40 C + 125 C 3.35 A UCC28630 Tube
Texas Instruments AC/DC Converters Hi Pwr Flyback Cntlr w/ Primary-Side Reg A 595-UCC28630D Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-7 19.5 V 65 W 8.5 V 16.5 V Flyback Si 180 Hz to 130 kHz 70 % 9 mA - 40 C + 125 C 3.35 A UCC28630 Reel