RECOM Power Gate Drivers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Rise Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
RECOM Power Gate Drivers IC / Conv / 6V / 0.5A / DFN2x2-6 / Full-Bridge 2.400In Stock
Min.: 1
Mult.: 1
: 3.000
Transformer Driver Full-Bridge SMD/SMT DFN-6 1 Driver 1 Output 500 mA 3 V 6 V 1 ms - 40 C + 125 C RVP Reel, Cut Tape
RECOM Power Gate Drivers IC / Conv / 30V / 0.3A / DFN2x2-6 / Full-Bridge 2.392In Stock
Min.: 1
Mult.: 1
: 3.000
Transformer Driver Full-Bridge SMD/SMT DFN-6 1 Driver 1 Output 300 mA 6 V 30 V 1 ms - 40 C + 125 C RVP Reel, Cut Tape
RECOM Power Gate Drivers IC / Conv / 30V / 0.3A / SOT23-6 / Full-Bridge 2.398In Stock
Min.: 1
Mult.: 1
: 3.000
Transformer Driver Full-Bridge SMD/SMT SOT-23-6 1 Driver 1 Output 300 mA 6 V 30 V - 40 C + 125 C RVP Reel, Cut Tape
RECOM Power Gate Drivers IC / Conv / 30V / 0.6A / ESOP-8 / Full-Bridge 3.197In Stock
Min.: 1
Mult.: 1
: 4.000
Transformer Driver Full-Bridge SMD/SMT ESOP-8 1 Driver 1 Output 600 mA 6 V 30 V 1 ms - 40 C + 125 C RVP Reel, Cut Tape
RECOM Power Gate Drivers IC / Conv / 6V / 1A / SOT23-6 / Push-Pull 2.399In Stock
Min.: 1
Mult.: 1
: 3.000
Transformer Driver SMD/SMT SOT-23-6 1 Driver 1 Output 300 mA 2.8 V 6 V - 40 C + 125 C RVP Reel, Cut Tape
RECOM Power Gate Drivers IC / Conv / 6V / 0.5A / SOT23-5 / Push-Pull 2.161In Stock
Min.: 1
Mult.: 1
: 3.000
Transformer Driver SMD/SMT SOT-23-5 1 Driver 1 Output 800 mA 2.8 V 6 V - 40 C + 125 C RVP Reel, Cut Tape
RECOM Power Gate Drivers 3-6Vin 3-6Vout 500mA Full-Bridge DFN2x2-6 300In Stock
Min.: 1
Mult.: 1

Transformer Driver Full-Bridge SMD/SMT DFN-6 1 Driver 1 Output 200 mA 3 V 6 V 1 ms - 40 C + 125 C RVP
RECOM Power Gate Drivers 6-30Vin 6-30Vout 300mA Full-Bridge DFN2x2-6 144In Stock
Min.: 1
Mult.: 1

Transformer Driver Full-Bridge SMD/SMT DFN-6 1 Driver 1 Output 200 mA 3 V 6 V 1 ms - 40 C + 125 C RVP
RECOM Power Gate Drivers 6-30Vin 6-30Vout 300mA Full-Bridge SOT23-6 150In Stock
Min.: 1
Mult.: 1

Transformer Driver Full-Bridge SMD/SMT SOT-23-6 1 Driver 1 Output 200 mA 3 V 6 V 1 ms - 40 C + 125 C RVP
RECOM Power Gate Drivers 6-30Vin 6-30Vout 600mA Full-Bridge ESOP-8 150In Stock
Min.: 1
Mult.: 1

Transformer Driver Full-Bridge SMD/SMT ESOP-8 1 Driver 2 Output 200 mA 3 V 6 V 1 ms - 40 C + 125 C RVP
RECOM Power Gate Drivers 2.8-6Vin 2.8-6Vout 1000mA Push-Pull SOT23-6 190In Stock
Min.: 1
Mult.: 1

Transformer Driver SMD/SMT SOT-23-6 1 Driver 1 Output 200 mA 2.8 V 6 V 1 ms - 40 C + 125 C RVP
RECOM Power Gate Drivers 2.8-6Vin 2.8-6Vout 500mA Push-Pull SOT23-5 500In Stock
Min.: 1
Mult.: 1

Transformer Driver Full-Bridge SMD/SMT SOT-23-5 1 Driver 2 Output 200 mA 2.8 V 6 V 1 ms - 40 C + 125 C RVP