STMicroelectronics Gate Drivers

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 14.192In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 28 V - 40 C + 150 C VN5E160MS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SNGL CH HI-SIDE DRVR 3.097In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-8 1 Driver 1 Output 1 A 4.5 V 28 V - 40 C + 150 C VN5E160S-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Side Driver Current Sense 2.994In Stock
4.800Expected 12/02/2026
Min.: 1
Mult.: 1
Reel: 600

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 10 A 8 V 36 V - 40 C + 150 C VN5T006ASP-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High-side driver with Current Sense analog feedback for automotive applications 4.443In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 15 A 4 V 28 V - 40 C + 150 C VN7003AH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-side driver with CurrentSense analog feedback for automotive applications 1.531In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 15 A 4 V 28 V - 40 C + 150 C VN7004CH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High side driver with current sense analog feedback for automotive applications 2.828In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 6 A 4 V 28 V - 40 C + 150 C VN7007AH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Side Driver 3.613In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 2.5 A 5.5 V 36 V - 40 C + 150 C VN751S Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 0.7A 45V High Side 558In Stock
Min.: 1
Mult.: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808-E Tube
STMicroelectronics Gate Drivers Lo THRESHOLD OCTAL Hi SIDE DRIVER 1.764In Stock
Min.: 1
Mult.: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 1 A 10.5 V 32 V - 40 C + 125 C VN808CM-32-E Tube
STMicroelectronics Gate Drivers OCTAL CHANNEL HIGH 2.470In Stock
Min.: 1
Mult.: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 700 mA 10.5 V 32 V - 40 C + 125 C VN808CM-E Tube
STMicroelectronics Gate Drivers 9A 36V HIGH SIDE 2.387In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Driver ICs - Various High-Side SMD/SMT P2PAK-4 1 Driver 1 Output 9 A 5.5 V 36 V - 40 C + 150 C VN820-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 6-channel high-side driver with 24-bit SPI interface for automotive applications 1.082In Stock
3.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Driver ICs - Various High-Side SMD/SMT QFN-32 6 Driver 6 Output 2.1 A 4 V 29 V 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 4-channel high-side driver with 24-bit SPI interface for automotive applications 4.863In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Driver ICs - Various High-Side SMD/SMT QFN 4 Driver 4 Output 81.6 A 4 V 28 V Non-Inverting 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers N-Ch 40V 12A OmniFET 9.231In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT TO-252 1 Driver 1 Output 12 A 36 V 350 ns 150 ns - 40 C + 150 C VND14NV04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers N-Ch 40V 3.5A Omni 6.277In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT TO-252-2 1 Driver 1 Output 3.5 A 36 V 250 ns 250 ns - 40 C + 150 C VND3NV04 AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Double CH High-Side 41V 50mOhm 27A 718In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Driver ICs - Various High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 27 A 4.5 V 28 V Non-Inverting - 40 C + 150 C VND5E050ACK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double channel high-side driver with MultiSense analog feedback for automotive a 752In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-36 2 Driver 2 Output 3 A 4 V 28 V - 40 C + 150 C VND7004AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double channel high-side driver with MultiSense analog feedback 2.185In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 2 Driver 2 Output 1 A 4 V 28 V - 40 C + 150 C VND7140AJ AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers OMNIFET III Driver Low-Side ESD VIPower 1.538In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT 1 Driver 1 Output 25 A 3.5 V 5.5 V 8 us 9 us - 40 C + 150 C VNL5030S5-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Double Ch High Side Driver analog currnt 13.118In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 3.5 A 3.5 V 5.5 V 14.1 us 11.5 us - 40 C + 150 C VNL5160S5-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Single channel LSD digital status 4.552In Stock
5.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 2 A 3.5 V 5.5 V 11 us 7 us - 40 C + 150 C VNL5300S5-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Double channel LSD digital status 21.556In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 2 A 4.5 V 5.5 V 11 us 3 us - 40 C + 150 C VNLD5300-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 40V 1.7A OMNIFET 22.683In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-223-3 1 Driver 1 Output 1.7 A 36 V 170 ns 200 ns - 40 C + 150 C VNN1NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET III Low Side 120mOhm 3.5A 40V 3.194In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-223 1 Driver 1 Output 3.5 A 2.5 V 55 V 250 ns 250 ns - 40 C + 150 C VNN3NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Channel Hi-Side 716In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-20 4 Driver 4 Output 250 mA 5.5 V 36 V - 40 C + 150 C VNQ860-E Tube